+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTW 80/12S

Transport wheel; Ø: 80mm; W: 35mm; 160kg; Ditherm®; MTW; -40÷300°C


Manufacturer: RADER

Manufacturer part number:
MTW 80/12S
TME Symbol:
MTW-80/12S

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
80mm
Wheel width
35mm
Force
160kg
Material
Ditherm®
Manufacturer series
MTW
Kind of Bearing
slide
Operating temperature
-40...300°C
Panel cutout diameter
12mm
Resistance to
temperature
Gross weight170 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MTW 80/12S
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 4 pcs - 8.14 USDGross price for quantities from 4 pcs - 8.14 USD
Net price for quantities from 12 pcs - 7.59 USDGross price for quantities from 12 pcs - 7.59 USD
Net price for quantities from 20 pcs - 7.05 USDGross price for quantities from 20 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.