+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MU1005-600Y

Ferrite: bead; Imp.@ 100MHz: 60Ω; SMD; 300mA; 0402; R: 250mΩ; ±25%

Manufacturer: BOURNS

Manufacturer part number:
MU1005-600Y
TME Symbol:
MU1005-600Y

Specification

Manufacturer
BOURNS
Type of ferrite
bead
Impedance at 100MHz
60Ω
Mounting
SMD
Operating current
0.3A
Case - inch
0402
Case - mm
1005
Resistance
0.25Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates
See other products in this category: Ferrite - beads BOURNS,
*
MU1005-600Y
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.