+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323-10300

Heat shrink sleeve; 30mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-10300
TME Symbol:
MU47-30/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
30mm
Colour
black
Gross weight94.58 g
Certificates
EAN code4031026240169
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-10300
0 in TME stock
Net price for quantities from 20 pcs - 20.50 USDGross price for quantities from 20 pcs - 20.50 USD
Net price for quantities from 100 pcs - 18.82 USDGross price for quantities from 100 pcs - 18.82 USD
Net price for quantities from 300 pcs - 16.37 USDGross price for quantities from 300 pcs - 16.37 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.