+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUN12AD03-SEC

Converter: DC/DC; Iout: 3A; SMT; 3x2.8x1.5mm; Efficiency: 91%; OUT: 1

Manufacturer: Delta Electronics

Manufacturer part number:
MUN12AD03-SEC
TME Symbol:
MUN12AD03SEC-DEL-0

Specification

Manufacturer
Delta Electronics
Type of converter
DC/DC
Output current
3A
Mounting
SMT
Body dimensions
3x2.8x1.5mm
Efficiency
91%
Operating temperature
-40...125°C
Number of outputs
1
Additional functions
remote ON/OFF control
Output voltage
0.8...5.5V
Supply voltage
  • 4.5...17V
Gross weight0.045 g
See other products in this category: DC/DC Converters Delta Electronics
*
MUN12AD03-SEC
Product withdrawn from the offer
Use the specification table below to search for similar products