+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUN5115T1G

Transistor: PNP; bipolar; BRT; 50V; 0.1A; SC70,SOT323; 10kΩ


Manufacturer: ONSEMI

Manufacturer part number:
MUN5115T1G
TME Symbol:
MUN5115T1G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Case
SC70, SOT323
Mounting
SMD
Kind of package
reel, tape
Base resistor
10kΩ
Gross weight0.016 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
MUN5115T1G
0 in TME stock
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Net price for quantities from 24000 pcs - 0.02 USDGross price for quantities from 24000 pcs - 0.02 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.