+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Kind of transistor | BRT | |
Collector-emitter voltage | 50V | |
Collector current | 0.1A | |
Power dissipation | 0.31W | |
Case | SC70, SOT323 | |
Current gain | 3...5 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Base resistor | 1kΩ | |
Base-emitter resistor | 1kΩ | |
Manufacturer standard package | 3000pcs. |