+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUPT24

Diode: TVS; 1kW; 28.4V; unidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MUPT24
TME Symbol:
MUPT24

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
24V
Breakdown voltage
28.4V
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MUPT24
0 in TME stock
Net price for quantities from 455 pcs - 1.42 USDGross price for quantities from 455 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)