+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR1540G

Diode: rectifying; THT; 400V; 15A; Ifsm: 200A; TO220-2; tube; 60ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR1540G
TME Symbol:
MUR1540G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
15A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
TO220-2
Kind of package
tube
Max. load current
30A
Heatsink thickness
1.14...1.39mm
Reverse recovery time
60ns
Gross weight1.957 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR1540G
88 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Packaging method by the manufacturer:
Tube = 50 pcs