+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR1560G

Diode: rectifying; THT; 600V; 15A; Ifsm: 150A; TO220AC; tube; 60ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR1560G
TME Symbol:
MUR1560G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
150A
Case
TO220AC
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Reverse recovery time
60ns
Gross weight1.93 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR1560G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 40 pcs - 0.91 USDGross price for quantities from 40 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Packaging method by the manufacturer:Tube = 50 pcs