+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 8A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | superfast switching | |
Max. forward impulse current | 100A | |
Case | TO220AB | |
Kind of package | tube | |
Max. forward voltage | 1.1V | |
Max. load current | 18A | |
Leakage current | 5µA | |
Reverse recovery time | 35ns |