+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR1620CTG

Diode: rectifying; THT; 200V; 8Ax2; Ifsm: 100A; TO220AB; tube; 35ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR1620CTG
TME Symbol:
MUR1620CTG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
100A
Case
TO220AB
Kind of package
tube
Max. load current
16A
Heatsink thickness
1.15...1.39mm
Reverse recovery time
35ns
Gross weight2.017 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR1620CTG
222 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 3750 pcs - 0.80 USDGross price for quantities from 3750 pcs - 0.80 USD
Packaging method by the manufacturer:
Tube = 50 pcs