+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR1640CT

Diode: rectifying; THT; 400V; 8Ax2; Ifsm: 100A; TO220AB; 50ns


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
MUR1640CT
TME Symbol:
MUR1640CT-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
8A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
100A
Case
TO220AB
Max. load current
16A
Reverse recovery time
50ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
MUR1640CT
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 3 pcs - 1.06 USDGross price for quantities from 3 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.