+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR2040CT

Diode: rectifying; THT; 400V; 10Ax2; Ifsm: 90A; TO220AB; tube; 35ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MUR2040CT
TME Symbol:
MUR2040CT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
superfast switching
Max. forward impulse current
90A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.7V
Max. load current
18A
Leakage current
0.5mA
Reverse recovery time
35ns
Gross weight2.82 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
MUR2040CT
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 3 pcs - 0.45 USDGross price for quantities from 3 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)