+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR2060CT

Diode: rectifying; THT; 600V; 10Ax2; Ifsm: 90A; TO220AB; tube; 50ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MUR2060CT
TME Symbol:
MUR2060CT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
superfast switching
Max. forward impulse current
90A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.7V
Max. load current
18A
Leakage current
0.5mA
Reverse recovery time
50ns
Gross weight1.847 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
MUR2060CT
1123 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs