+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR4100ERLG

Diode: rectifying; THT; 1kV; 4A; Ifsm: 70A; CASE267-05; reel; 75ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR4100ERLG
TME Symbol:
MUR4100ERLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
4A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
70A
Case
CASE267-05
Kind of package
reel
Max. forward voltage
1.85V
Reverse recovery time
75ns
Gross weight1.271 g
See other products in this category: THT universal diodes ONSEMI,
*
MUR4100ERLG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Packaging method by the manufacturer:Reel = 1 500 pcs