+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR410RLG

Diode: rectifying; THT; 100V; 4A; Ifsm: 125A; DO201AD; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MUR410RLG
TME Symbol:
MUR410RLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
4A
Semiconductor structure
single diode
Max. forward impulse current
125A
Case
DO201AD
Kind of package
reel, tape
Reverse recovery time
35ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR410RLG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 1500 pcs - 0.25 USDGross price for quantities from 1500 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD