+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 150V | |
Load current | 4A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 125A | |
Case | DO201AD | |
Kind of package | bulk | |
Reverse recovery time | 35ns |