+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR420

Diode: rectifying; THT; 200V; 4A; Ifsm: 110A; DO201; Ammo Pack; 25ns


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MUR420
TME Symbol:
MUR420-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
4A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
110A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
0.89V
Max. load current
22A
Leakage current
5µA
Reverse recovery time
25ns
Gross weight0.916 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
MUR420
1240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 1700 pcs - 0.24 USDGross price for quantities from 1700 pcs - 0.24 USD
Net price for quantities from 3400 pcs - 0.23 USDGross price for quantities from 3400 pcs - 0.23 USD
Packaging method by the manufacturer:Cardboard = 1 700 pcs