+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR420G

Diode: rectifying; THT; 200V; 4A; Ifsm: 125A; CASE267-05; bulk; 25ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR420G
TME Symbol:
MUR420G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
4A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
125A
Case
CASE267-05
Kind of package
bulk
Max. forward voltage
0.89V
Reverse recovery time
25ns
Gross weight1.107 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes ONSEMI,
*
MUR420G
92 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Packaging method by the manufacturer:
Bag = 500 pcs