+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR460

Diode: rectifying; THT; 600V; 4A; Ifsm: 125A; DO201AD; tape; 50ns


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MUR460
TME Symbol:
MUR460-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
4A
Semiconductor structure
single diode
Max. forward impulse current
125A
Case
DO201AD
Kind of package
tape
Max. forward voltage
1.25V
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • superfast switching
Gross weight1.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes YANGJIE TECHNOLOGY,
*
MUR460
468 in TME stock
Net price for quantities from 3 pcs - 0.36 USDGross price for quantities from 3 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1250 pcs - 0.22 USDGross price for quantities from 1250 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 250 pcs