+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR560J

Diode: rectifying; SMD; 600V; 5A; 45ns; SMC; Ufmax: 1.35V; Ifsm: 130A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
MUR560J
TME Symbol:
MUR560J

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
45ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMC
Max. forward voltage
1.35V
Max. forward impulse current
130A
Kind of package
reel, tape
Gross weight0.279 g
Certificates
See other products in this category: SMD universal diodes WeEn Semiconductors,
*
MUR560J
17390 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs