+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR820G

Diode: rectifying; THT; 200V; 8A; Ifsm: 100A; TO220AC; tube; 35ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR820G
TME Symbol:
MUR820G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.975V
Max. load current
16A
Heatsink thickness
max. 1.4mm
Reverse recovery time
35ns
Gross weight1.938 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR820G
272 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 750 pcs - 0.65 USDGross price for quantities from 750 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Packaging method by the manufacturer:Tube = 50 pcs