+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUR860

Diode: rectifying; THT; 600V; 8A; Ifsm: 100A; TO220AC; tube; 50ns


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
MUR860
TME Symbol:
MUR860-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.7V
Reverse recovery time
50ns
Gross weight1.91 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
MUR860
95 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
Net price for quantities from 10000 pcs - 0.43 USDGross price for quantities from 10000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs