+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 8A | |
Reverse recovery time | 90ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Case | SMC | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 180A | |
Kind of package | reel, tape |