+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MURB1620CTT4G

Diode: rectifying; SMD; 200V; 8Ax2; 35ns; D2PAK; Ufmax: 895mV


Manufacturer: ONSEMI

Manufacturer part number:
MURB1620CTT4G
TME Symbol:
MURB1620CTT4G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
8A x2
Reverse recovery time
35ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.895V
Max. load current
16A
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1.556 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
MURB1620CTT4G
630 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 2 pcs - 1.71 USDGross price for quantities from 2 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs