+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MURF1620CTG

Diode: rectifying; THT; 200V; 16A; Ifsm: 100A; TO220FP; tube; 25ns


Manufacturer: ONSEMI

Manufacturer part number:
MURF1620CTG
TME Symbol:
MURF1620CTG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
16A
Semiconductor structure
common cathode, double
Max. forward impulse current
100A
Case
TO220FP
Kind of package
tube
Reverse recovery time
25ns
Gross weight2.195 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MURF1620CTG
68 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Packaging method by the manufacturer:Tube = 50 pcs