+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52001

Relay: interface; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC; 1A/24VDC; IP20


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
52001
TME Symbol:
MURR-52001

Specification

Manufacturer
MURRELEKTRONIK
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
1A / 24V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Manufacturer series
MIRO 6.2
Leads
screw terminals
Relay variant
opto isolator, Relay set
Operating temperature
-20...55°C
Body dimensions
91x6.2x71mm
IP rating
IP20
Gross weight35.2 g
Certificates
See other products in this category: Electromagnetic Relays - Sets MURRELEKTRONIK,
See other products from this series.:
*
52001
1 in TME stock
Net price for quantities from 1 set - 24.22 USDGross price for quantities from 1 set - 24.22 USD
Net price for quantities from 10 set - 22.71 USDGross price for quantities from 10 set - 22.71 USD
Net price for quantities from 20 set - 21.20 USDGross price for quantities from 20 set - 21.20 USD
Net price for quantities from 100 set - 19.68 USDGross price for quantities from 100 set - 19.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.