+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUS-3B-02-BG

Mouse; black,grey; USB A; optical,wired; 1.35m; No.of butt: 3


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-3B-02-BG
TME Symbol:
MUS-3B-02-BG

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, grey
Connection
USB A
Version
optical, wired
Cable length
1.35m
Number of buttons
3
Gross weight97.2 g
Certificates
See other products in this category: Peripherals GEMBIRD,
*
MUS-3B-02-BG
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD