+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUSG-RAGNAR-RX500

Mouse; black; USB A; optical,wired; DPI change button,with LED


Manufacturer: GEMBIRD

Manufacturer part number:
MUSG-RAGNAR-RX500
TME Symbol:
MUSG-RAGNAR-RX500

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
10
PC accessories features
  • DPI change button
  • with LED
Gross weight242.8 g
Certificates
EAN code8716309121293
See other products in this category: Peripherals GEMBIRD,
*
MUSG-RAGNAR-RX500
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 3 pcs - 12.86 USDGross price for quantities from 3 pcs - 12.86 USD