+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUSW-4B-03-B

Mouse; black,blue; USB A; wireless,optical; DPI change button

Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-4B-03-B
TME Symbol:
MUSW-4B-03-B

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, blue
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • none
Gross weight106 g
Certificates
EAN code8716309104166
See other products in this category: Peripherals GEMBIRD,
*
MUSW-4B-03-B
1 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts