+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MUTTB 2,5
Manufacturer | PHOENIX CONTACT | |
Type of splice terminal | rail | |
Current rating | 22A | |
Rated voltage | 0.5kV | |
Electrical mounting | screw terminal | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 50.8mm | |
Wire cross-section | 0.2...4mm2 | |
Number of ways | 2 | |
Number of terminals | 4 | |
Width | 5.2mm | |
Height | 63.5mm | |
Body colour | grey | |
Operating temperature | -60...110°C |