+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3249014

Splice terminal: rail; 22A; 500V; screw terminal; PA; L: 50.8mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3249014

Alternative designations: MUTTB 2,5 BU

TME Symbol:
MUTTB2.5BU

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Current rating
22A
Rated voltage
0.5kV
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Body material
PA
Length
50.8mm
Wire cross-section
0.2...4mm2
Number of ways
2
Number of terminals
4
Width
5.2mm
Height
63.5mm
Body colour
blue
Operating temperature
-60...110°C
Gross weight13.02 g
Certificates
EAN code4055626405094
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3249014
0 in TME stock
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.