+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MUX508ID

IC: multiplexer; SP8T; Ch: 1; SOIC16; 5÷18VDC,10÷36VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MUX508ID
TME Symbol:
MUX508ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Output configuration
SP8T
Number of channels
1
Case
SOIC16
Mounting
SMD
Kind of package
tube
Resistance
125Ω
Operating temperature
-40...125°C
Manufacturer standard package
40pcs.
Supply voltage
  • 5...18V DC
  • 10...36V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MUX508ID
0 in TME stock
Net price for quantities from 280 pcs - 2.95 USDGross price for quantities from 280 pcs - 2.95 USD
No. of pieces (Multiplicity: 280)
Minimum order quantity: 280.
Multiplicity: 280.