+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | TO247, TO264 | |
Colour | natural | |
Length | 55mm | |
Width | 43.5mm | |
Height | 55.9mm | |
Thermal resistance | 3.6K/W | |
Material | aluminium | |
Material finishing | raw | |
Thermal resistance @200 LFM | 3.6°C/W | |
Manufacturer series | M |