+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MV2307-CU

Voltmeter; digital,mounting; VAC: 50÷480V; on panel; True RMS; LCD


Manufacturer: SELEC

Manufacturer part number:
MV2307-CU
TME Symbol:
MV2307-CU

Specification

Manufacturer
SELEC
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
50...480V
Mounting
on panel
True effective value measurement
True RMS
Kind of display used
LCD
Display parameters
3 digit
Kind of network
three-phase
Measurement
AC voltage
Sampling
3x/s
Operating frequency
50...60Hz
Max. input voltage
516V
Dimensions (W x H x D)
76x76x53.5mm
Measurement accuracy
±0.5%
Bargraph
yes
Operating temperature
-10...55°C
Supply voltage
  • 230V AC
Gross weight233.76 g

WATCH VIDEO

See other products in this category: Voltmeters SELEC,
*
MV2307-CU
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.46 USDGross price for quantities from 1 pcs - 35.46 USD
Net price for quantities from 3 pcs - 32.31 USDGross price for quantities from 3 pcs - 32.31 USD
Packaging method by the manufacturer:Cardboard = 5 pcs