+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-JFET | |
Drain-source voltage | 30V | |
Drain current | 80mA | |
Power dissipation | 0.36W | |
Case | TO18 | |
On-state resistance | 60Ω | |
Mounting | THT |