+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MVAC400-48AFD

Power supply: switching; open; 400/250W; 127÷300VDC; 90÷264VAC


Manufacturer: Murata Power Solutions

Manufacturer part number:
MVAC400-48AFD
TME Symbol:
MVAC400-48AFD

Specification

Manufacturer
Murata Power Solutions
Type of power supply
switching
Kind of power supply
open
Power
400/250W
Number of outputs
3
Output voltage
50V DC
Output current
0...8A
Efficiency
93%
Supply voltage
  • 90...264V AC
  • 127...300V DC
Gross weight362.87 g

WATCH VIDEO

See other products in this category: Open Frame Power Supplies Murata Power Solutions,
*
MVAC400-48AFD
0 in TME stock
Net price for quantities from 18 pcs - 203.45 USDGross price for quantities from 18 pcs - 203.45 USD
No. of pieces (Multiplicity: 18)
Minimum order quantity: 18.
Multiplicity: 18.