+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

973596101

Test lead; 60VDC; 30VAC; 6A; banana plug with axial socket 2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973596101
TME Symbol:
MVL2/100RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
6A
Test lead configuration
banana plug with axial socket 2mm
Connector variant
with 2mm axial socket
Cable length
1m
Colour
red
Wire cross-section
0.5mm2
Operating temperature
-40...60°C
Wire insulation material
PVC
Manufacturer series
MVL 2/100
Dimensions
Gross weight10.51 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
973596101
5 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 5 pcs - 6.16 USDGross price for quantities from 5 pcs - 6.16 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs