+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

973594101

Test lead; 60VDC; 30VAC; 6A; banana plug with axial socket 2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973594101
TME Symbol:
MVL2/25RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
6A
Test lead configuration
banana plug with axial socket 2mm
Connector variant
with 2mm axial socket
Cable length
0.25m
Colour
red
Wire cross-section
0.5mm2
Operating temperature
-40...60°C
Wire insulation material
PVC
Manufacturer series
MVL 2/25
Dimensions
Gross weight50 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
973594101
0 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.