+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Type of test accessories | test lead | |
Rated voltage | 30V AC/60V DC | |
Current rating | 6A | |
Test lead configuration | banana plug with axial socket 2mm | |
Connector variant | with 2mm axial socket | |
Cable length | 0.25m | |
Colour | red | |
Wire cross-section | 0.5mm2 | |
Operating temperature | -15...60°C | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | PVC | |
Manufacturer series | MVLF WS 2/25 |