+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1792333

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1792333

Alternative designations: MVSTBR 2,5/11-ST-5,08

TME Symbol:
MVSTBR2.511ST5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
11
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
12.5mm
Body colour
green
Contacts pitch
5.08mm
Height
26mm
Width
55.88mm
Gross weight24.17 g
Certificates
EAN code4017918044817
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1792333
0 in TME stock
Net price for quantities from 50 pcs - 9.01 USDGross price for quantities from 50 pcs - 9.01 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.