+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1835119

Connector: pluggable terminal block; plug; female; 12A; 250V; 1x4


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1835119

Alternative designations: MVSTBR 2,5/ 4-STF-5,08

TME Symbol:
MVSTBR2.5/4STF5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.25kV
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Connector pinout layout
1x4
Wire cross-section
0.2...2.5mm2
Contacts pitch
5.08mm
Number of ways
4
Locking system
screws
Conform to the norm
CSA UL VDE
Number of terminals
4
Gross weight9.263 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1835119
16 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.36 USDGross price for quantities from 50 pcs - 3.36 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 250 pcs - 3.17 USDGross price for quantities from 250 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.