+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1809681

Connector: pluggable terminal block; plug; COMBICON M; 12A; PIN: 3


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1809681

Alternative designations: MVSTBR 2,5/ 3-STF-5,08 EX

TME Symbol:
MVSTBR253STF508EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Number of pins
3
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
12.6mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
26mm
Width
25.4mm
Gross weight7.62 g
Certificates
EAN code4046356705080
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1809681
0 in TME stock
Net price for quantities from 50 pcs - 3.72 USDGross price for quantities from 50 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.