+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1734032

Connector: pluggable terminal block; female; COMBICON M; 12A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1734032

Alternative designations: MVSTBU 2,5/ 5-STF

TME Symbol:
MVSTBU2.5/5-STF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Kind of connector
female
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
5
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-2
Body material
PA
Length
22.1mm
Body colour
green
Wire cross-section
2.5mm2
Contacts pitch
5mm
Conform to the norm
CSA UL VDE
Height
17mm
Width
34.8mm
Gross weight10.65 g
Certificates
EAN code4017918026820
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1734032
0 in TME stock
Net price for quantities from 50 pcs - 6.09 USDGross price for quantities from 50 pcs - 6.09 USD
Net price for quantities from 100 pcs - 5.34 USDGross price for quantities from 100 pcs - 5.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.