+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MW-R8G

RFID reader; 8÷24V; Modbus RTU,Netronix,OSDP; antenna,buzzer


Manufacturer: NETRONIX

Manufacturer part number:
MW-R8G
TME Symbol:
MW-R8G

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communictions protocol
Modbus RTU, Netronix, OSDP
Dimensions
83x44x14mm
Kind of transponder
iCLASS, Icode SLI, Mifare Classic, Mifare DESFire, Mifare Plus, Mifare Ultralight C
Body colour
grey
Frequency
13.56MHz
Mounting
for wall mounting
Supply voltage
  • 8...24V
Interface
  • CAN
  • RS232
  • RS485
  • single-wire
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
Gross weight64.64 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
MW-R8G
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.86 USDGross price for quantities from 1 pcs - 41.86 USD
Net price for quantities from 3 pcs - 40.14 USDGross price for quantities from 3 pcs - 40.14 USD
Net price for quantities from 10 pcs - 38.42 USDGross price for quantities from 10 pcs - 38.42 USD