+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MW-SAMSUNG-3W

LED; white; 6500K; 1.2W; 110lm; IP68; 165°; No.of diodes: 3; -30÷70°C


Manufacturer: POS

Manufacturer part number:
MW-SAMSUNG-3W
TME Symbol:
MW-SAMSUNG-3W

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
6500K
Power
1.2W
Luminosity
110lm
IP rating
IP68
Viewing angle
165°
Number of diodes
3
Case - mm
2835
Operating temperature
-30...70°C
Dimensions
70x15x11mm
LED current
100mA
Light source efficiency
92lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight8.844 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
MW-SAMSUNG-3W
393 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Packaging method by the manufacturer:
Bag = 50 pcs