+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MW-UDG

RFID reader; 7÷25V; single-wire; antenna; 83x44x14mm; grey; 125kHz


Manufacturer: NETRONIX

Manufacturer part number:
MW-UDG
TME Symbol:
MW-UDG

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Communications modules features
antenna
Dimensions
83x44x14mm
Kind of transponder
Unique
Body colour
grey
Frequency
125kHz
Mounting
for wall mounting
Supply voltage
  • 7...25V
Gross weight55.9 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
MW-UDG
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.20 USDGross price for quantities from 1 pcs - 16.20 USD
Packaging method by the manufacturer:Bag = 5 pcs