+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MW9520

Wire localizer; LCD; 12÷450VAC,12÷450VDC; Output signal: 125kHz


Manufacturer: SEFRAM

Manufacturer part number:
MW9520
TME Symbol:
MW9520

Specification

Manufacturer
SEFRAM
Type of tester
wire localizer
Kind of display used
LCD
Detection
conductors at depth up to 2m (1-pole application), conductors at depth up to 0,5m (2-pole application), location and tracking of lines and sockets, location metal heating ducts, location of fuses or breaker on switching boards, location water pipes, place of cable failure
Detected voltage range
12...450V AC, 12...450V DC
Output signal
125kHz
AC voltage measuring range
12...300V
DC voltage measuring range
12...300V
Additional functions
torch
Conform to the norm
CAT III 450V EN 61010
Receiver dimensions
188x90x47mm
Transmitter dimensions
247x78x45mm
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x12
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • detects wires in ceilings, walls and floors
  • level selection mode
  • signal coding (F, E, H, d, L, C, O, A)
Standard equipment
  • a bayonet adapter B22
  • adapter for main socket
  • a earth spike
  • a screw adapter E27
  • crocodile clips (red, black)
  • hard case
  • receiver
  • test leads
  • transmitter
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x12
Gross weight2.7368 kg
EAN code3701416000888

WATCH VIDEO

See other products in this category: Metals & cables detectors SEFRAM,
*
MW9520
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 408.82 USDGross price for quantities from 1 pcs - 408.82 USD