+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MWCT6544BR

LED lamp; T6,5F; blue; 24/32VDC; 24/32VAC; 14mA

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MWCT6544BR
TME Symbol:
MWCT6544BR

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Kind of handle
T6,5F
Colour
blue
Operating voltage
24/32V AC, 24/32V DC
Length
44.5mm
Diameter
7mm
Luminosity
250mcd
Nominal life
60000h
Current rating
14mA
Gross weight3.37 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MWCT6544BR
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 30 pcs - 5.27 USDGross price for quantities from 30 pcs - 5.27 USD
Net price for quantities from 60 pcs - 4.89 USDGross price for quantities from 60 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)