+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MWMD25EU/6XC

Power supply: switching; 3VDC; 2.25A; Usup: 100÷240VAC; straight


Manufacturer: MINWA ELECTRONICS

Manufacturer part number:
MWMD25EU/6XC
TME Symbol:
MWMD25EU/6XC

Specification

Manufacturer
MINWA ELECTRONICS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in, universal
Output voltage
3V DC, 4.5V DC, 5V DC, 6V DC, 7.5V DC, 9V DC, 12V DC
Maximum output current
2.25A
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level V
Connector variant
straight
Connectors for the country
Europe
Kind of output connector
  • 3,5/1,35
  • 5,5/1,5
  • 5,5/2,1
  • 5,5/2,5
  • Jack 2,5mm
  • Jack 3,5mm
Supply voltage
  • 100...240V AC
Gross weight202.6 g
Certificates
See other products in this category: Plug-in Power Supplies MINWA ELECTRONICS,
*
MWMD25EU/6XC
26 in TME stock
Net price for quantities from 1 pcs - 20.07 USDGross price for quantities from 1 pcs - 20.07 USD
Net price for quantities from 5 pcs - 18.94 USDGross price for quantities from 5 pcs - 18.94 USD
Net price for quantities from 25 pcs - 17.33 USDGross price for quantities from 25 pcs - 17.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.